-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0.5mT Min, 5.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0325
|
Newark | General Purpose Omnipolar Switch Rohs Compliant: Yes |Allegro Microsystems A1126LLHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1421-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30246 In Stock |
|
$0.5347 / $1.5600 | Buy Now |
DISTI #
250-A1126LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE OMNIPOLAR SWITCH RoHS: Compliant | 156953 |
|
$0.5460 / $1.4300 | Buy Now |
DISTI #
E54:1762_03998755
|
Arrow Electronics | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2323 | Europe - 3000 |
|
$0.5031 / $0.5837 | Buy Now |
DISTI #
V36:1790_06610585
|
Arrow Electronics | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2348 | Americas - 3000 |
|
$0.5224 / $0.6185 | Buy Now |
DISTI #
V72:2272_06610585
|
Arrow Electronics | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1565 |
|
$0.6016 / $1.5569 | Buy Now |
DISTI #
77382161
|
Verical | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 3000 |
|
$0.5224 / $0.6185 | Buy Now |
DISTI #
69202535
|
Verical | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 3000 |
|
$0.5031 / $0.5837 | Buy Now |
DISTI #
68775762
|
Verical | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 12 Package Multiple: 1 Date Code: 2232 | Americas - 1565 |
|
$0.6247 / $0.8842 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 4235 |
|
$0.9261 / $0.9449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1126LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1126LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 0.5mT Min, 5.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Hysteresis | 3 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 60 mA | |
Output Polarity | INVERTING | |
Output Range | 30-60mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |