| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A1141LUA-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PSIP3 | A1141LUA vs A1141LUA-T |
Part Details for A1141LUA by Allegro MicroSystems LLC
Results Overview of A1141LUA by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1141LUA Information
A1141LUA by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: A1141LUA by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
A1141LUA Part Data Attributes
|
|
A1141LUA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1141LUA
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PSIP3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Ultra Mini, Sip-3 | |
| Pin Count | 3 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e0 | |
| Length | 4.105 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP3,.03,50 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.26 Mm | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.52 Mm |
Alternate Parts for A1141LUA
This table gives cross-reference parts and alternative options found for A1141LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1141LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.