Part Details for A116-2 by Klein Tools Inc
Overview of A116-2 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A116-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F1092
|
Newark | Screwdriver, Pocket Clip, Cabinet Tip, Tip Size:2.38Mm, Blade Length:51Mm, Overall Length:113Mm, Product Range:- Rohs Compliant: Na |Klein Tools A116-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 | Buy Now |
DISTI #
A116-2-ND
|
DigiKey | SCREWDRIVER SLOTTED 3/32" 4.44" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$6.2992 / $7.6400 | Buy Now |
DISTI #
247-A116-2
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Pocket Clip Screwdriver, 3/32-Inch Tip, 2-Inch | 1 |
|
$6.0800 / $6.9700 | Buy Now |
DISTI #
71081387
|
RS | Screwdriver, Pocket, 3/32", Tip 2", L | Klein Tools A116-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$6.7400 / $7.7900 | Buy Now |
|
Onlinecomponents.com | Pocket-Clip ScrewDrivers |
10 In Stock |
|
$4.9900 | Buy Now |
|
Master Electronics | Pocket-Clip ScrewDrivers |
10 In Stock |
|
$4.9900 | Buy Now |