There are no models available for this part yet.
Overview of A119 by M5Stack Technologo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59362-T4022A119LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch.. | |
59362-T4013A119LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for A119 by M5Stack Technologo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2221-A119-ND
|
DigiKey | PLASTIC FRAME FOR PROTO MODULE(2 Min Qty: 1 Lead time: 30 Weeks Container: Retail Package |
21 In Stock |
|
$1.5000 | Buy Now | |
DISTI #
170-A119
|
Mouser Electronics | Modules Accessories Proto Module Frame is the plastic frame for Proto Module. RoHS: Compliant | 38 |
|
$1.5000 | Buy Now |