-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, 3 X 2 MM, 1 MM HEIGHT, LEAD FREE, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1390-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.5537 / $1.5300 | Buy Now |
DISTI #
250-A1190LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-WIRE FIELD PROGRAMMABLE SWITCH RoHS: Compliant | 0 |
|
$0.5530 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1190LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1190LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, 3 X 2 MM, 1 MM HEIGHT, LEAD FREE, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23W, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |