A1190LLHLX-T
Allegro MicroSystems LLC
Description: Hall Effect Sensor, 1mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN

Overview of A1190LLHLX-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A1190LLHLX-T by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # A1190LLHLX-T-ND
DigiKey MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 30,000 $0.5250
$0.5250 Buy Now
DISTI # 250-A1190LLHLX-T
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors 2-WIRE FIELD PROGRAMMABLE SWITCH RoHS: Compliant 0
  • 10,000 $0.5840
  • 30,000 $0.5840
$0.5840 Order Now

CAD Models for A1190LLHLX-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A1190LLHLX-T by Allegro MicroSystems LLC

A1190LLHLX-T
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
TO-236
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Body Breadth
1.91 mm
Body Height
1 mm
Body Length or Diameter
2.98 mm
Housing
PLASTIC
Hysteresis
3 mT
Input Mode
UNIPOLAR
JESD-609 Code
e3
Magnetic Field Range-Max
20 mT
Magnetic Field Range-Min
1 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Current-Max
17 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Output Type
CURRENT OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
3 V
Surface Mount
YES
Technology
BICMOS
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. A1190LLHLX-T
    Allegro MicroSystems LLC
    Hall Effect Sensor, 1mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1190LLHLX-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1190LLHLX-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A1190LLHLX-T would you like to use for your alert(s)?
  • Please alert me when A1190LLHLX-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1190LLHLX-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1190LLHLX-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1190LLHLX-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1190LLHLX-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1190LLHLX-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: