Part Details for A11YAR-P14XCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of A11YAR-P14XCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for A11YAR-P14XCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4055
|
Newark | Circular Connector, Plug, 14Pos, Cable, Product Range:Odu Amc Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa A11YAR-P14XCD0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.6200 | Buy Now |
DISTI #
1907-1661-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$91.0751 / $113.0100 | Buy Now |
DISTI #
394-A11YARP14XCD0000
|
Mouser Electronics | Circular Push Pull Connectors CONN PLUG MALE 14P GOLD SLDR CUP RoHS: Compliant | 2 |
|
$86.8900 / $107.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4500 / $108.1800 | Buy Now |
Part Details for A11YAR-P14XCD0-0000
A11YAR-P14XCD0-0000 CAD Models
A11YAR-P14XCD0-0000 Part Data Attributes
|
A11YAR-P14XCD0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
A11YAR-P14XCD0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 14 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | IP6K8, IP6K9K | |
Backshell Type | SOLID | |
Body Depth | 1.15 inch | |
Body Diameter | 0.547 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -51 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; VDE | |
Shell Finish | RUTHENIUM | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |