There are no models available for this part yet.
Overview of A12-20CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720CS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LTC1520CS#TRPBF | Analog Devices | 50Mbps Prec 4x Line Rcv |
Price & Stock for A12-20CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-A12-20CS-ND
|
DigiKey | EXT O= .328,L= 1.20,W= .063 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1533 In Stock |
|
$1.7010 / $2.2700 | Buy Now |