Part Details for A12-30-10-24V-50HZ by ABB Low Voltage Products and Systems
Overview of A12-30-10-24V-50HZ by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12-30-10-24V-50HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9189
|
Newark | Contactor, 1No, Din Rail, 24 Vac, 27 A, 24 V Rohs Compliant: Yes |Abb A12-30-10-24V-50HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |