Part Details for A12055-000 by TE Connectivity
Overview of A12055-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for A12055-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A12055-000
|
Avnet Americas | MTCR-103-04S-001 - Bag (Alt: A12055-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 5 Lead time: 43 Weeks, 6 Days Container: Bag | 0 |
|
$354.2360 / $426.2840 | Buy Now |
DISTI #
RYCMTCR-103-04S-001
|
Heilind Electronics | A12055-000 7-1201266-6 | Americas - 3 in Stock |
|
$441.4706 | Buy Now |
|
Onlinecomponents.com | MTCR-103-04S-001 | 0 |
|
$369.9200 / $1,085.7200 | Buy Now |
DISTI #
A12055-000
|
Avnet Americas | MTCR-103-04S-001 - Bag (Alt: A12055-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 5 Lead time: 43 Weeks, 6 Days Container: Bag | 0 |
|
$354.2360 / $426.2840 | Buy Now |
DISTI #
RYCMTCR-103-04S-001
|
Interstate Connecting Components | A12055-000 7-1201266-6 | 1 |
|
$441.4706 | Buy Now |
|
Master Electronics | MTCR-103-04S-001 | 0 |
|
$369.9200 / $1,085.7200 | Buy Now |
Part Details for A12055-000
A12055-000 CAD Models
A12055-000 Part Data Attributes:
|
A12055-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A12055-000
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Crimp Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 43 Weeks, 6 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |