-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3455
|
Newark | Hall Effect Switch, 40G, 25 Ma, 3-Sot-23, Hall Effect Type:Latching, Operate Point Typ:-, Release Point Typ:-, Supply Voltage Min:3V, Supply Voltage Max:24V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1220LLHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57P7563
|
Newark | Sensor, Hall Effect Latch, 24V, Sot23W-3, Full Reel, Hall Effect Type:Latching, Output Current:25Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1220LLHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1278-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87333 In Stock |
|
$0.4930 / $1.4300 | Buy Now |
DISTI #
250-A1220LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH RoHS: Compliant | 29619 |
|
$0.4920 / $1.4000 | Buy Now |
|
Ameya Holding Limited | IC LATCH BIPOLAR 3V SOT-23W | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 40Gs -40Gs SOT-23W Hall Sensor ROHS | 2083 |
|
$0.5629 / $0.9711 | Buy Now |
|
LCSC | 40Gs -40Gs SOT-23W Hall Sensor ROHS | 2083 |
|
$0.5744 / $0.9909 | Buy Now |
|
Sense Electronic Company Limited | SOT23 | 6000 |
|
RFQ | |
|
Win Source Electronics | MAGNETIC SWITCH LATCH SOT23W | 267600 |
|
$0.6790 / $1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1220LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1220LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; ISO 26262 COMPLIANT; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Hysteresis | 4.5 mT | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |