Part Details for A1225-PL84C by Actel Corporation
Overview of A1225-PL84C by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1225-PL84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 451 Cell, 84 Pin, Plastic, PLCC | 5 |
|
$90.0000 / $100.0000 | Buy Now |
Part Details for A1225-PL84C
A1225-PL84C CAD Models
A1225-PL84C Part Data Attributes:
|
A1225-PL84C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1225-PL84C
Actel Corporation
Field Programmable Gate Array, 451 CLBs, 2500 Gates, 75MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 72 I/OS | |
Clock Frequency-Max | 75 MHz | |
Combinatorial Delay of a CLB-Max | 7 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 451 | |
Number of Equivalent Gates | 2500 | |
Number of Inputs | 83 | |
Number of Logic Cells | 451 | |
Number of Outputs | 83 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 451 CLBS, 2500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A1225-PL84C
This table gives cross-reference parts and alternative options found for A1225-PL84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1225-PL84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1225-1PLG84I | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 75MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225-1PLG84I |
A1225XL-2PLG84I | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 225MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225XL-2PLG84I |
A1225A-2PLG84C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 105MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225A-2PLG84C |
A1225XL-FPL84C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 120MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225XL-FPL84C |
TPC1225AFN-84I | FPGA, 451 CLBS, 2500 GATES, 66MHz, PQCC84, PLASTIC, MO-047AF, QCC-84 | Texas Instruments | A1225-PL84C vs TPC1225AFN-84I |
A1225-1PL84I | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 75MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225-1PL84I |
A1225XL-FPLG84C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 120MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225XL-FPLG84C |
A1225XL-2PL84I | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 225MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225XL-2PL84I |
A1225-1PL84C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 85MHz, 451-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1225-PL84C vs A1225-1PL84C |