Filter Your Search
1 - 2 of 2 results
|
A1225-PL84C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 83 | 83 | 451 | 2500 | 451 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 451 CLBS, 2500 GATES | MAX 72 I/OS | 75 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | ||
|
A1225-PL84C
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | 83 | 83 | 451 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75 MHz | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 |