Part Details for A1230 by 3M Interconnect
Overview of A1230 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8944BA-12-30SA8.192000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT2045BIFS2-25SA123.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT9005AIA12-30DA50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for A1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-A1230-ND
|
DigiKey | ROS SHROUD 3 X 3/16 IN ORBIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$13.3988 / $15.6000 | Buy Now |