There are no models available for this part yet.
Overview of A1250WR-4P by Joint Tech Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A1250WR-4P by Joint Tech Electronic Industrial Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NX1250-04SMR
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 4, THT, 125V, 1A Min Qty: 5 | 5431 |
|
$0.0540 / $0.1490 | Buy Now |