Part Details for A1250WR-S-3P by Joint Tech Electronic Industrial Co Ltd
Overview of A1250WR-S-3P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1250WR-S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX1251-03SMR
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 3, SMT, 125V, 1A Min Qty: 5 | 2 |
|
$0.0930 / $0.1680 | Buy Now |