Part Details for A1250WV-S-3P by Joint Tech Electronic Industrial Co Ltd
Overview of A1250WV-S-3P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1250WV-S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX1251-03SMS
|
TME | Socket, wire-board, male, 1.25mm, PIN: 3, SMT, 125V, 1A, tinned Min Qty: 5 | 5665 |
|
$0.0970 / $0.1680 | Buy Now |