There are no models available for this part yet.
Overview of A1254WR-S-2P by CJT Changjiang Connectors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A1254WR-S-2P by CJT Changjiang Connectors Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x2P 2P 1 1.25mm 2 Brass SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 7939 |
|
$0.1249 / $0.2461 | Buy Now |
CAD Models for A1254WR-S-2P by CJT Changjiang Connectors Co Ltd
Part Data Attributes for A1254WR-S-2P by CJT Changjiang Connectors Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGJIANG CONNECTORS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.073 inch
|
Body Depth
|
0.217 inch
|
Body Length
|
0.301 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.2446 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|
Alternate Parts for A1254WR-S-2P
This table gives cross-reference parts and alternative options found for A1254WR-S-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1254WR-S-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBW-PK28-P002H2-3Z-E2200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Excel Cell Electronic Co Ltd | A1254WR-S-2P vs EBW-PK28-P002H2-3Z-E2200 |
STL125-0420CSPTT-02U | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | A1254WR-S-2P vs STL125-0420CSPTT-02U |
A1255WR0-2PS | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | A1254WR-S-2P vs A1255WR0-2PS |
MCU006-RT02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | A1254WR-S-2P vs MCU006-RT02T |
A1251WR0-2PS | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | A1254WR-S-2P vs A1251WR0-2PS |
A1251WR-S-2P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,With Friction Lock,2 Positi,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1254WR-S-2P vs A1251WR-S-2P |
A1256WR-S-2P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,2 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1254WR-S-2P vs A1256WR-S-2P |
A1252WR0-2PS | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | A1254WR-S-2P vs A1252WR0-2PS |