There are no models available for this part yet.
Overview of A1255H-2P by CJT Changjiang Connectors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for A1255H-2P by CJT Changjiang Connectors Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.25mm 1x2P 2 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 1310 |
|
$0.0222 / $0.0414 | Buy Now |
CAD Models for A1255H-2P by CJT Changjiang Connectors Co Ltd
Part Data Attributes for A1255H-2P by CJT Changjiang Connectors Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGJIANG CONNECTORS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.091 inch
|
Body Depth
|
0.228 inch
|
Body Length
|
0.171 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|
Alternate Parts for A1255H-2P
This table gives cross-reference parts and alternative options found for A1255H-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1255H-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1250H-02W-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | A1255H-2P vs 1250H-02W-L |
FH02H-H | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | AUK Contractors Co Ltd | A1255H-2P vs FH02H-H |
YY-0950-H02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Plug | Young Yak Enterprise Co Ltd | A1255H-2P vs YY-0950-H02 |
125G2-1H02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | South Sea Terminal Co Ltd | A1255H-2P vs 125G2-1H02 |
1258S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Leoco USA Corp | A1255H-2P vs 1258S020000 |
1252S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Leoco USA Corp | A1255H-2P vs 1252S020000 |
A1253H-2P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,2 Positions,Brick red; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1255H-2P vs A1253H-2P |
DFF02H | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Plug | AUK Contractors Co Ltd | A1255H-2P vs DFF02H |
A1256H-2P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,2 Positions,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1255H-2P vs A1256H-2P |
1253H-02W-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1255H-2P vs 1253H-02W-L |