-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -5mT Min, 5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8588
|
Newark | Precision Verticle Hall Effect Latch |Allegro Microsystems A1260ELHLX-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-A1260ELHLX-TTR-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 30000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4909 | Buy Now |
DISTI #
250-A1260ELHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors VERTICAL HALL EFFECT LATCH RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1260ELHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1260ELHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, -5mT Min, 5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23W, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Hysteresis | 5 mT | |
Input Mode | BIPOLAR(LATCHED) | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Termination Type | SOLDER |