Part Details for A12682-000 by TE Connectivity
Overview of A12682-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12682-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A12682-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: A12682-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | High Performance Cable 18AWG 1.29mm Tin Coated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.4514 / $1.2364 | Buy Now |
DISTI #
000000000003787337
|
Sager | Hook-up Wire 44A0211-18-9CS3030 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 18AWG 1.29mm Tin Coated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.4514 / $1.2364 | Buy Now |