Part Details for A13-31CS by Century Spring Corp
Overview of A13-31CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1431CS8#PBF | Analog Devices | Progmable Ref | |
LTC1565-31CS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph |
Price & Stock for A13-31CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A13-31CS-ND
|
DigiKey | COMP O= .360,L= 1.38,W= .034 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
185 In Stock |
|
$1.9845 / $4.5000 | Buy Now |