Part Details for A130 by Goodyear Belts
Overview of A130 by Goodyear Belts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-S38-04A130LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions. | |
SiT2044BA-S2-18NA1.303000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SiT9025A-13-0002 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for A130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73246587
|
RS | Classical V-Belt, 1 Band, A' Section | Goodyear Belts A130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9100 / $16.3700 | RFQ |