-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 2.40-2.60V, Rectangular, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6637
|
Newark | Hall Effect Sensor, Linear, Sip-3, Hall Effect Type:Linear, Output Current:10Ma, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:6V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1301KUA-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1301KUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1301KUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, 2.40-2.60V, Rectangular, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | MAGNETIC SENSITIVITY | |
Body Breadth | 1.52 mm | |
Body Height | 3.035 mm | |
Body Length or Diameter | 4.105 mm | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NON-INVERTING | |
Output Range | 2.40-2.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2 Ω | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1301KUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1301KUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1301EUA-T | Hall Effect Sensor, 2.40-2.60V, Rectangular, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1301KUA-T vs A1301EUA-T |
A1302KUA-T | Hall Effect Sensor, 2.40-2.60V, Rectangular, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1301KUA-T vs A1302KUA-T |