-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6752
|
Newark | For New Designs Use A1315Lua-5-T Rohs Compliant: Yes |Allegro Microsystems A1319LUA-5-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-A1319LUA-5-T-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3979 In Stock |
|
$1.1510 / $2.6700 | Buy Now |
DISTI #
250-A1319LUA-5-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors FOR NEW DESIGNS USE A1315LUA-5-T RoHS: Compliant | 3687 |
|
$1.1700 / $2.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 126 | 598 |
|
$3.1551 / $3.2256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1319LUA-5-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1319LUA-5-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Through Hole Mount, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAS A SENSITIVITY OF 5 MV/G | |
Body Breadth | 1.52 mm | |
Body Height | 4.12 mm | |
Body Length or Diameter | 4.09 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |