Part Details for A132-1BB31L10PB by Kemax Shing Co Ltd
Overview of A132-1BB31L10PB by Kemax Shing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A132-1BB31L10PB
A132-1BB31L10PB CAD Models
A132-1BB31L10PB Part Data Attributes
|
A132-1BB31L10PB
Kemax Shing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A132-1BB31L10PB
Kemax Shing Co Ltd
Card Edge Connector, 132 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Blue Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KEMAX SHING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.425 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 400VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.1676 N | |
Insulation Resistance | 800000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 | |
Withdrawl Force-Min | .139 N |