There are no models available for this part yet.
Overview of A1325 by HAKKO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIA13-25E-42.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BA-13-25E-50.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8008BIA13-25S-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for A1325 by HAKKO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.2900 / $246.7100 | Buy Now | ||
DISTI #
821TI325
|
Techni-Tool, Inc. | Hakko A1325 Nozzle Dual Adjustable Pitch 1.5mm X 5-10mm | 0 |
|
$224.2700 | Buy Now | |
DISTI #
821TI325
|
TestEquity LLC | Hakko A1325 Nozzle Dual Adjustable Pitch 1.5mm X 5-10mm | 0 |
|
$224.2700 | Buy Now |