-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 30mT Min, 100mT Max, 0.50-2.81V, Rectangular, Surface Mount, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1334LLETR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1334LLETR-T
Allegro MicroSystems LLC
Hall Effect Sensor, 30mT Min, 100mT Max, 0.50-2.81V, Rectangular, Surface Mount, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 100 mT | |
Magnetic Field Range-Min | 30 mT | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Range | 0.50-2.81V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 14.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |