-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 20-60mA, Rectangular, Surface Mount, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0253
|
Newark | Asil-A Vertical Hall-Effect Switch Ic |Allegro Microsystems A1343LLETR-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-A1343LLETR-TTR-ND
|
DigiKey | PROGRAMMABLE LINEAR W/EEPROM, SE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0475 | Buy Now |
DISTI #
250-A1343LLETR-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE LINEAR W/EEPROM, SENT & PWM PROTOCOLS & AOL RoHS: Compliant | 2024 |
|
$2.1500 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1343LLETR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1343LLETR-T
Allegro MicroSystems LLC
Hall Effect Sensor, 20-60mA, Rectangular, Surface Mount, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Polarity | INVERTING | |
Output Type | DIGITAL OUTPUT | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |