-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1388LUA-2-T-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SIP Min Qty: 8000 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9384 | Buy Now |
DISTI #
250-A1388LUA-2-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors FOR NEW DESIGNS USE A1308LUA-2-T RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1388LUA-2-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1388LUA-2-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Through Hole Mount, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAS A SENSITIVITY OF 2.5 MV/G | |
Body Breadth | 1.52 mm | |
Body Height | 4.12 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 11.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |