Part Details for A1391 by American Hakko Products Inc
Overview of A1391 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1391-ND
|
DigiKey | TIP,6.0MM,SOP,2PK,FX-8804,950 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$55.9075 / $64.5100 | Buy Now |
DISTI #
69077834
|
Verical | Tip, 6.0mm, Sop, 2PK, 950 Used with Soldering Stations Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 1 |
|
$74.5420 / $93.5350 | Buy Now |