Part Details for A1412461 by OKW Enclosures Inc
Overview of A1412461 by OKW Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1412461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H410
|
Bürklin Elektronik | Rotary knob, 6 mm, polycarbonate, silver, Ø 12 mm, H 7.1 mm, A1412461 Min Qty: 1 | 75 |
|
$2.9629 / $4.2606 | Buy Now |