Part Details for A141GL470Q063T by KEMET Corporation
Overview of A141GL470Q063T by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A141GL470Q063T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEG124MB2470QT1
|
Avnet Americas | Cap Aluminum 47uF 63V -10% to 30% (10 X 29mm) Axial 1.6 Ohm 190mA 27500 hr 125°C T/R - Tape and Reel (Alt: PEG124MB2470QT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |