Part Details for A142JP100Q400A by KEMET Corporation
Overview of A142JP100Q400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A142JP100Q400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9363
|
Newark | 10 -1% 40V |Kemet A142JP100Q400A Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 3555 |
|
$5.2600 | Buy Now |
DISTI #
78M9098
|
Newark | 10 -1% 40V |Kemet A142JP100Q400A Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.7900 | Buy Now |
DISTI #
2266-A142JP100Q400A-ND
|
DigiKey | 10 -1% 40V Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3555 In Stock |
|
$3.6300 / $3.9300 | Buy Now |