Part Details for A15-47CS by Century Spring Corp
Overview of A15-47CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1247CS8#PBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ | |
LT1247CS8#TRPBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ | |
LTC1047CSW#PBF | Analog Devices | 2x uP Zero-Drift Op Amp w/ Int |
Price & Stock for A15-47CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A15-47CS-ND
|
DigiKey | COMP O= .640,L= 1.63,W= .042 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
102 In Stock |
|
$2.8508 / $6.4600 | Buy Now |