There are no models available for this part yet.
Overview of A15-62CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1362CS#PBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp | |
LTC2362CS6#TRPBF | Analog Devices | 500ksps, 12-B Serial ADCs in T | |
LT1362CS#TRPBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp |
Price & Stock for A15-62CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-A15-62CS-ND
|
DigiKey | COMP O= .703,L= 1.50,W= .043 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
460 In Stock |
|
$4.1186 / $9.3400 | Buy Now |