Part Details for A1502WR-S-10P by CJT Changjiang Connectors Co Ltd
Overview of A1502WR-S-10P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for A1502WR-S-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x10P 10P 1 1.5mm 10 Brass SMDP1.5mmSurface MountRight Angle Wire To Board Connector ROHS | 778 |
|
$0.1998 / $0.3681 | Buy Now |
Part Details for A1502WR-S-10P
A1502WR-S-10P CAD Models
A1502WR-S-10P Part Data Attributes
|
A1502WR-S-10P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1502WR-S-10P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.50mm (0.059 in) Pitch Header,Surface Mount,Right Angle,10 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |