Part Details for A15045014030 by FTCAP Fischer & Tausche Capacitor Group
Overview of A15045014030 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15045014030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14D220
|
Bürklin Elektronik | Electrolytic capacitor, 15 µF, 450 V (DC), -10/+30 %, axial, Ø 14 mm Min Qty: 2 | 944 |
|
$1.4770 / $2.2370 | Buy Now |