Part Details for A150C100-10 (ALTERNATE: N238568) by Mersen Electrical Power
Overview of A150C100-10 (ALTERNATE: N238568) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A150C100-10 (ALTERNATE: N238568)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900366
|
RS | Fuse, Capacitor Protection, 1.5kV, Type 10, Inner Thread to Screw, 40kA, 100A | Mersen A150C100-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$276.6900 / $307.4300 | RFQ |