Part Details for A150C100-20 by Mersen Electrical Power
Overview of A150C100-20 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for A150C100-20
A150C100-20 CAD Models
A150C100-20 Part Data Attributes
|
A150C100-20
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A150C100-20
Mersen Electrical Power
Electric Fuse, 100A, 1500VAC, 40000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 145.5 mm | |
Body Length or Diameter | 27.9 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 52 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |