Part Details for A150C200-50 (ALTERNATE: X238622) by Mersen Electrical Power
Overview of A150C200-50 (ALTERNATE: X238622) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A150C200-50 (ALTERNATE: X238622)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900381
|
RS | Fuse, Capacitor Protection, 1.0kV, Type 50, Screw to Bolt(L Bracket), 40kA, 200A | Mersen A150C200-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$365.9300 / $406.5900 | RFQ |