Part Details for A15421-33 by Laird Performance Material
Overview of A15421-33 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15421-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A15421-33
|
Avnet Americas | - Bulk (Alt: A15421-33) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6303 / $42.1940 | Buy Now |
DISTI #
739-A15421-33
|
Mouser Electronics | Thermal Interface Products TGARD 5000,A1 RoHS: Compliant | 81 |
|
$39.4000 / $49.6100 | Buy Now |
DISTI #
73249757
|
RS | Thermal & Power, Gap fillers, 11.75" x 18", Tgard 5000,A1 | Laird Performance Materials A15421-33 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3300 | RFQ |
DISTI #
A15421-33
|
TTI | Thermal Interface Products TGARD 5000,A1 pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$48.1500 | Buy Now |