There are no models available for this part yet.
Overview of A15796-26 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A15796-26 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A15796-26
|
Avnet Americas | Thermal Gap Filler Tflex 780 229mm x 229mm 2mm Thickness Gray - Bulk (Alt: A15796-26) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$152.6070 / $191.3914 | Buy Now | |
DISTI #
739-A15796-26
|
Mouser Electronics | Thermal Interface Products Tflex 780 9x9" 5.0W/mK gap filler RoHS: Compliant | 0 |
|
$172.1300 / $198.6000 | Order Now | |
DISTI #
73249379
|
RS | Thermal & Power, Gap fillers, 9.000x9.000IN, Tflex 780 | Laird Performance Materials A15796-26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$184.5400 / $200.5900 | RFQ | |
DISTI #
A15796-26
|
TTI | Thermal Interface Products Tflex 780 9x9" 5.0W/mK gap filler pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$167.0700 / $183.5200 | Buy Now | |
DISTI #
A15796-26
|
Avnet Abacus | Thermal Gap Filler Tflex 780 229mm x 229mm 2mm Thickness Gray (Alt: A15796-26) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |