Part Details for A15959-02 by LAIRD PLC
Overview of A15959-02 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15959-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0865
|
Newark | Thermal Gap Filler, 229 X 229Mm, 0.5Mm, Thermal Conductivity:1.8W/M.k, Conductive Material:Silicone Elastomer, Thickness:0.5Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:229Mm, External Width:229Mm, Product Rohs Compliant: Yes |Laird A15959-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$9.7200 / $13.0500 | Buy Now |
DISTI #
926-1127-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
162 In Stock |
|
$7.9285 / $11.4200 | Buy Now |
|
Quest Components | 72 |
|
$17.5000 / $22.5000 | Buy Now | |
DISTI #
000000000003137330
|
Sager | Thermal Interface Products Tflex HR420 9x9 1.8W/mK gap filler Min Qty: 50 | 0 |
|
$8.2200 / $9.6600 | Buy Now |
Part Details for A15959-02
A15959-02 CAD Models
A15959-02 Part Data Attributes:
|
A15959-02
LAIRD PLC
Buy Now
|
Compare Parts:
A15959-02
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |