Part Details for A165E-S-02 by OMRON Corporation
Overview of A165E-S-02 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for A165E-S-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165ES02
|
Avnet Americas | Pushbutton Switch - Bulk (Alt: A165ES02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$46.5552 / $55.7136 | Buy Now |
DISTI #
08R7245
|
Avnet Americas | Pushbutton Switch - Bulk (Alt: 08R7245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 87 Partner Stock |
|
$52.8800 | Buy Now |
DISTI #
653-A165E-S-02
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches DPST-NC RED 24V 30mm IP65 RoHS: Compliant | 444 |
|
$49.0900 / $63.6800 | Buy Now |
DISTI #
66044067
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 36 |
|
$68.5654 / $79.0966 | Buy Now |
DISTI #
77355323
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$99.1622 / $124.6324 | Buy Now |
|
Quest Components | 80 |
|
$38.4336 / $48.0420 | Buy Now | |
DISTI #
A165E-S-02
|
TTI | Emergency Stop Switches / E-Stop Switches DPST-NC RED 24V 30mm IP65 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1673 In Stock |
|
$49.6100 / $63.6800 | Buy Now |
DISTI #
A165ES02
|
Avnet Americas | Pushbutton Switch - Bulk (Alt: A165ES02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$46.5552 / $55.7136 | Buy Now |
DISTI #
08R7245
|
Avnet Americas | Pushbutton Switch - Bulk (Alt: 08R7245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 87 Partner Stock |
|
$52.8800 | Buy Now |
DISTI #
A165E-S-02
|
TME | Switch: emergency stop, Stabl.pos: 2, NC x2, IP65, Pos: 2, -10÷55°C Min Qty: 1 | 34 |
|
$82.0100 / $94.9600 | Buy Now |
Part Details for A165E-S-02
A165E-S-02 CAD Models
A165E-S-02 Part Data Attributes:
|
A165E-S-02
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165E-S-02
OMRON Corporation
Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Omron Electronics |