Part Details for A165E-S-03U-S by OMRON Industrial Automation
Overview of A165E-S-03U-S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165E-S-03U-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165E-S-03U-S-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9000 | Buy Now |
DISTI #
OMIA165E-S-03U-S
|
Heilind Electronics | A165E-S-03U-S A165ES03US | Americas - 0 in Stock |
|
Buy Now |