Part Details for A165K-T2ML-2 by OMRON Corporation
Overview of A165K-T2ML-2 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for A165K-T2ML-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165KT2ML2
|
Avnet Americas | KEYSS RND.2POS MAINT LEFT DPDT - Bulk (Alt: A165KT2ML2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
653-A165K-T2ML-2
|
Mouser Electronics | Keylock Switches DPDT RND 2POS LEFT RELEASE RoHS: Compliant | 121 |
|
$76.1000 / $89.0200 | Buy Now |
DISTI #
A165K-T2ML-2
|
TTI | Keylock Switches DPDT RND 2POS LEFT RELEASE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.3300 / $88.1300 | Buy Now |
DISTI #
A165KT2ML2
|
Avnet Americas | KEYSS RND.2POS MAINT LEFT DPDT - Bulk (Alt: A165KT2ML2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
Part Details for A165K-T2ML-2
A165K-T2ML-2 CAD Models
A165K-T2ML-2 Part Data Attributes:
|
A165K-T2ML-2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165K-T2ML-2
OMRON Corporation
Keylock Switch, DPDT, 3A, 30VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | KEYLOCK SWITCH |