A165L-AGA-24-1
OMRON Corporation
Description: Pushbutton Switch, SPDT, Alternate, 3A, 30VDC, Solder Terminal, Panel Mount

Overview of A165L-AGA-24-1 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for A165L-AGA-24-1 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A165LAGA241
Avnet Americas IL PB SQ GRN 24V AC/DC SPDT - Bulk (Alt: A165LAGA241) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for A165L-AGA-24-1 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A165L-AGA-24-1 by OMRON Corporation

A165L-AGA-24-1
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.33
Actuator Type
SQUARE TYPE
Body Breadth
15.8 mm
Body Height
21.1 mm
Body Length or Diameter
18 mm
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
100000 Cycle(s)
Illumination
GREEN LAMP
Mounting Feature
PANEL MOUNT
Operating Force-Max
4.91 N
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Sealing
IP65
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. A165L-AGA-24-1
    OMRON Corporation
    Pushbutton Switch, SPDT, Alternate, 3A, 30VDC, Solder Terminal, Panel Mount
    VS

Related Parts for A165L-AGA-24-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A165L-AGA-24-1 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A165L-AGA-24-1 by OMRON Corporation

Select Manufacturer
Which Manufacturer of A165L-AGA-24-1 would you like to use for your alert(s)?
  • Please alert me when A165L-AGA-24-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A165L-AGA-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A165L-AGA-24-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A165L-AGA-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A165L-AGA-24-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A165L-AGA-24-1 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: