Part Details for A165L-TAA-12D-2 by OMRON Corporation
Overview of A165L-TAA-12D-2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165L-TAA-12D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165LTAA12D2
|
Avnet Americas | IL PB RND BLUE 12VDC LED DPDT - Bulk (Alt: A165LTAA12D2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8102 / $52.4286 | Buy Now |
DISTI #
653-A165L-TAA-12D-2
|
Mouser Electronics | Pushbutton Switches DPDT ALT RND 12V BL IP65 LED Illum RoHS: Compliant | 0 |
|
$47.2200 / $62.0400 | Order Now |
Part Details for A165L-TAA-12D-2
A165L-TAA-12D-2 CAD Models
A165L-TAA-12D-2 Part Data Attributes
|
A165L-TAA-12D-2
OMRON Corporation
Buy Now
|
Compare Parts:
A165L-TAA-12D-2
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |