Part Details for A165L-TGA-24D-1 by OMRON Corporation
Overview of A165L-TGA-24D-1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A165L-TGA-24D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165LTGA24D1
|
Avnet Americas | IL PB RND GRN 24VDC LED SPDT - Bulk (Alt: A165LTGA24D1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4580 / $38.8432 | Buy Now |
DISTI #
653-A165L-TGA-24D-1
|
Mouser Electronics | Pushbutton Switches SPDT ALT RND 24V GR IP65 LED Illum RoHS: Compliant | 0 |
|
$46.9400 / $50.7900 | Order Now |
Part Details for A165L-TGA-24D-1
A165L-TGA-24D-1 CAD Models
A165L-TGA-24D-1 Part Data Attributes
|
A165L-TGA-24D-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165L-TGA-24D-1
OMRON Corporation
Pushbutton Switch, SPDT, Alternate, 3A, 30VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | ROUND TYPE | |
Body Breadth | 15.8 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.91 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |